Login / Register to access your benefits
Recently searched

    4 Hole , FY 40 TR, 40mm ID

    Subtotal (1 unit)*

    €98.44

    (exc. VAT)

    €121.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 12 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€98.44

    *price indicative

    RS Stock No.:
    212-4552
    Mfr. Part No.:
    FY 40 TR
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    40mm

    Number of Mount Holes

    4

    Length

    130mm

    Width

    46.4mm

    Depth

    54.2mm

    Related links