4 Hole , FY 50 TR, 50mm ID
- RS Stock No.:
- 212-4985
- Mfr. Part No.:
- FY 50 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€135.49
(exc. VAT)
€166.65
(inc. VAT)
Temporarily out of stock
- Shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €135.49 |
*price indicative
- RS Stock No.:
- 212-4985
- Mfr. Part No.:
- FY 50 TR
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 50mm | |
Number of Mount Holes | 4 | |
Length | 143mm | |
Width | 60.6mm | |
Depth | 60.6mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Number of Mount Holes 4 | ||
Length 143mm | ||
Width 60.6mm | ||
Depth 60.6mm | ||