4 Hole , FY 508 M, 80mm ID
- RS Stock No.:
- 212-4558
- Mfr. Part No.:
- FY 508 M
- Manufacturer:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4558
- Mfr. Part No.:
- FY 508 M
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 80mm | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 130mm | |
Width | 38.5mm | |
Depth | 38.5mm | |
Mount Hole Size | 14 mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 130mm | ||
Width 38.5mm | ||
Depth 38.5mm | ||
Mount Hole Size 14 mm | ||