GBC Black A4 Binding Comb, 16 mm Diameter
- RS Stock No.:
- 652-679
- Mfr. Part No.:
- 4028600
- Manufacturer:
- GBC
Subtotal (1 pack of 100 units)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
Temporarily out of stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.75 | €0.178 |
*price indicative
- RS Stock No.:
- 652-679
- Mfr. Part No.:
- 4028600
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Binding Comb | |
| Comb Diameter | 16mm | |
| Compatible Paper Size | A4 | |
| Sheet Capacity | 145 | |
| Colour | Black | |
| Quantity Per Package | 100Per Pack | |
| Comb Type | Coil | |
| Material | Durable Material | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Binding Comb | ||
Comb Diameter 16mm | ||
Compatible Paper Size A4 | ||
Sheet Capacity 145 | ||
Colour Black | ||
Quantity Per Package 100Per Pack | ||
Comb Type Coil | ||
Material Durable Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
The GBC Binding Comb A4 16mm is designed for creating neatly bound, editable documents, offering a stylish solution for personal and professional use. With a capacity to bind up to 145 sheets, it allows pages to lay flat, making note-taking and photocopying both convenient and efficient. Crafted from premium quality, Durable materials, these combs ensure longevity without scratching or discolouring, making them an Ideal choice for anyone seeking a reliable binding solution. Available in a 100-pack, this comb is perfect for bulk use, ensuring you always have the right supplies at hand for your binding needs.
Binds up to 145 sheets for versatile document handling
Pages lay flat for ease of note-taking and photocopying
Durable material resists scratching and discolouration
A4 format ensures compatibility with standard documents
Pack of 100 offers excellent Value for frequent use
Lightweight at 699 g, making them easy to handle
Optimised dimensions of 235 x 90 x 320 mm for convenience in storage
Pallet quantity of 96 ensures easy stock management
Related links
- Fellowes Black A4 Binding Comb, 16 mm Diameter
- GBC Black A4 Binding Comb, 8 mm Diameter
- GBC Black A4 Binding Comb, 6 mm Diameter
- GBC Black A4 Binding Comb, 25 mm Diameter
- GBC Black A4 Binding Comb, 19 mm Diameter
- Fellowes White A4 Binding Comb, 16 mm Diameter
- GBC Black A4 28 mm Diameter
- Fellowes Black A4 Binding Comb, 12 mm Diameter
