GBC Black A4 Binding Comb, 25 mm Diameter

Subtotal (1 box of 50 units)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€17.52€0.35

*price indicative

RS Stock No.:
652-681
Mfr. Part No.:
4028182
Manufacturer:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Binding Comb

Comb Diameter

25mm

Compatible Paper Size

A4

Sheet Capacity

225

Colour

Black

Quantity Per Package

50Per Pack

Comb Type

Coil

Material

Durable Material

RoHS Status: Exempt

COO (Country of Origin):
EG
The GBC Binding Comb A4 25mm is expertly designed to enable you to create elegantly bound documents that are both stylish and editable. Ideal for presentations, reports, or any printed materials, these spines allow pages to lie flat, facilitating easy note-taking and photocopying. Crafted from high-quality, Durable materials, they are resistant to scratches and discolouration, ensuring your documents maintain a professional appearance. Each pack contains 50 combs suitable for A4 sheets, making it a practical choice for both individual and office use.

Binds up to 225 sheets for extensive document needs

A4 format ensures compatibility with standard paper sizes

Available in a classic black colour for a polished look

Crafted from premium materials that resist scratching and discolouration

Pack of 50 provides an ample supply for various binding projects

Designed to lay flat, enhancing usability for note-taking and photocopying

Efficient packaging with a pallet quantity of 60 for bulk purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy