GBC Black A4 Binding Comb, 8 mm Diameter
- RS Stock No.:
- 652-683
- Mfr. Part No.:
- RG810510
- Manufacturer:
- GBC
Subtotal (1 pack of 100 units)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.74 | €0.107 |
*price indicative
- RS Stock No.:
- 652-683
- Mfr. Part No.:
- RG810510
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Binding Comb | |
| Comb Diameter | 8mm | |
| Compatible Paper Size | A4 | |
| Sheet Capacity | 70 | |
| Colour | Black | |
| Quantity Per Package | 100Per Pack | |
| Comb Type | Coil | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Binding Comb | ||
Comb Diameter 8mm | ||
Compatible Paper Size A4 | ||
Sheet Capacity 70 | ||
Colour Black | ||
Quantity Per Package 100Per Pack | ||
Comb Type Coil | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Binding Wires are designed to enhance your binding experience with a quality that transforms documents into professional-looking materials. Ideal for utilisation with all WireBind machines, these wires ensure a lasting and sturdy bind for up to 70 sheets. The wires enable 360 degrees of rotation, allowing pages to lay flat, making them perfect for photocopying. Available in a classic black colour, these 8mm, 34-loop wires come in packs of 100, offering both durability and an attractive finish for various binding needs, whether for business presentations or personal projects.
Durable metal construction for secure binding
Precision spacing prevents paper movement when bound
Double-loop design minimises flexing for improved stability
Flexible compatibility with both square and round 3:1 pitch hole options
Ideal for confidential documents; pages can only be removed if the wire is destroyed
Available in a full range of sizes and colours to suit different projects
Perfect for achieving a professional finish on all types of documents
Related links
- GBC Black A4 Binding Comb, 8 mm Diameter
- GBC Black A4 Binding Comb, 6 mm Diameter
- GBC Black A4 Binding Comb, 25 mm Diameter
- GBC Black A4 Binding Comb, 19 mm Diameter
- GBC Black A4 Binding Comb, 16 mm Diameter
- Fellowes Black A4 Binding Comb, 8 mm Diameter
- Fellowes White A4 Binding Comb, 8 mm Diameter
- GBC Black A4 28 mm Diameter
