GBC 4400402 Wirebound Binding Machine White
- RS Stock No.:
- 652-677
- Mfr. Part No.:
- 4400402
- Manufacturer:
- GBC
Subtotal (1 unit)*
€344.88
(exc. VAT)
€424.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.88 |
*price indicative
- RS Stock No.:
- 652-677
- Mfr. Part No.:
- 4400402
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Binding Type | Wirebound | |
| Product Type | Binding Machine | |
| Sheet Binding Capacity | 125Sheets | |
| Punch Type | Manual | |
| Punch Capacity | 15Sheets | |
| Colour | White | |
| Weight | 7.64kg | |
| Depth | 435mm | |
| Height | 143mm | |
| Width | 410mm | |
| Model Number | 4400402 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Binding Type Wirebound | ||
Product Type Binding Machine | ||
Sheet Binding Capacity 125Sheets | ||
Punch Type Manual | ||
Punch Capacity 15Sheets | ||
Colour White | ||
Weight 7.64kg | ||
Depth 435mm | ||
Height 143mm | ||
Width 410mm | ||
Model Number 4400402 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC WireBind W15 Wire Binder is the Ideal solution for all your desktop binding needs. Crafted for simplicity and portability, this Compact machine allows for efficient and effective binding right at your desk. Whether you're producing reports, presentations, or anything in between, the WireBind W15 effortlessly punches up to 15 sheets of 80gsm paper at once and can bind up to 125 sheets using a 14 mm wire. Its manual operation ensures that you have full control over the binding process, making it perfect for everyday tasks. With a carry handle for easy transport, this versatile binder is designed to cater to your binding projects wherever you go.
Punches up to 15 sheets of 70gsm paper at once for efficient binding
Binds up to 125 sheets using a 14 mm wire, accommodating large projects
Manual operation mode for precise control during the binding process
Includes a spine size selector to easily adjust to different binding needs
Features a waste tray to keep your workspace clean and organised
Compact dimensions (410 x 143 x 435 mm) make it Ideal for desktop use
Durable build with a weight of 7637 g, ensuring stability during operation
Two-year warranty period gives users peace of mind
Related links
- GBC Comb Binding Machine
- GBC 4410063 Plastic Comb Binding Machine Black
- Fellowes Pulsar E-300 Plastic Comb Binding Machine Grey
- Fellowes Star+ 150 Plastic Comb Binding Machine Grey, White
- Fellowes Comb Binding Machine
- Fellowes LYRA Comb Binding Machine
- Fellowes Pulsar+ 300 Comb Binding Machine
- GBC Black A4 45 mm Diameter
