Fellowes Star+ 150 Plastic Comb Binding Machine Grey, White

Subtotal (1 unit)*

€151.28

(exc. VAT)

€186.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.28

*price indicative

RS Stock No.:
122-2811
Distrelec Article No.:
110-42-961
Mfr. Part No.:
5627501
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Binding Type

Plastic Comb

Product Type

Binding Machine

Sheet Binding Capacity

150Sheets

Punch Type

Manual

Punch Capacity

15Sheets

Colour

Grey, White

Weight

4.3kg

Depth

280mm

Height

80mm

Width

450mm

Standards/Approvals

No

Model Number

Star+ 150

RoHS Status: Exempt

COO (Country of Origin):
CN

Fellowes Star+ 150 Comb Binder


The Fellowes Star+ Binding Machine adds a professional finish to presentations, handbooks, proposals, and other office documents. The Fellowes Star+ features a compact, streamlined design that is ideal for small offices

15 sheet punch capacity

150 sheet binding capacity with a maximum comb size of 18 mm

Full width handle reduces punching effort

Angled comb rake to facilitate the loading of punched sheets

Vertical document loading

Enhanced accuracy edge guide for pinpoint punch alignment

Built-in comb storage tray with document thickness guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy