GBC 4410063 Plastic Comb Binding Machine Black
- RS Stock No.:
- 655-484
- Mfr. Part No.:
- 4410063
- Manufacturer:
- GBC
Subtotal (1 unit)*
€361.87
(exc. VAT)
€445.10
(inc. VAT)
New product - Preorder today
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.87 |
*price indicative
- RS Stock No.:
- 655-484
- Mfr. Part No.:
- 4410063
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Binding Type | Plastic Comb | |
| Product Type | Binding Machine | |
| Sheet Binding Capacity | 25Sheets | |
| Punch Type | Manual | |
| Punch Capacity | 28Sheets | |
| Colour | Black | |
| Weight | 7.9kg | |
| Depth | 394mm | |
| Height | 402mm | |
| Width | 497mm | |
| Model Number | 4410063 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Binding Type Plastic Comb | ||
Product Type Binding Machine | ||
Sheet Binding Capacity 25Sheets | ||
Punch Type Manual | ||
Punch Capacity 28Sheets | ||
Colour Black | ||
Weight 7.9kg | ||
Depth 394mm | ||
Height 402mm | ||
Width 497mm | ||
Model Number 4410063 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC CombBind CB25 is a reliable and Compact manual comb binder designed for shared use in office and school environments with medium volume demands. It can Punch through up to 25 sheets of 80gsm paper and efficiently bind up to 390 sheets at a time using 45mm spines. Its lightweight, space-saving design makes it Ideal for use anywhere, anytime, and easy to store when not in use. For added convenience, it features a clippings tray for easy disposal and a storage compartment.
Manual double-handle Punch for a smooth binding experience with minimal effort
Side margin adjustment for precise alignment and consistent binding results
Fixed margin depth for consistent and high quality binding
Non-slip rubber feet for stable and secure placement
Convenient clippings tray and a built-in storage compartment for added organisation
Lightweight and Compact design for easy portability and convenient storage
Related links
- Fellowes Star+ 150 Plastic Comb Binding Machine Grey, White
- Fellowes Pulsar E-300 Plastic Comb Binding Machine Grey
- GBC Comb Binding Machine
- Fellowes Pulsar+ 300 Comb Binding Machine
- Fellowes LYRA Comb Binding Machine
- Fellowes Comb Binding Machine
- GBC 4400402 Wirebound Binding Machine White
- GBC Black A4 Binding Comb, 16 mm Diameter
