RS PRO, Red 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter
- RS Stock No.:
- 885-305
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
Temporarily out of stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.92 | €1.384 |
*price indicative
- RS Stock No.:
- 885-305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Terminal | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Current | 15A | |
| Voltage | 48V | |
| Height Above Panel | 15mm | |
| Hole Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Terminal | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Current 15A | ||
Voltage 48V | ||
Height Above Panel 15mm | ||
Hole Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO Spring Binding Posts are used in a wide range of electrical test and measurement applications and are available in a variety of thread sizes. They are commonly used in conjunction with Bare wires, Space lugs, Banana Connectors, Pin connectors.
15A and 48V max
M4 Thread
Diameter 4.5mm cross hole
RoHS compliant
Related links
- RS PRO, Red 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter
- RS PRO, Black 15A Terminal With Brass Contacts and Nickel Plated Plated - 4.5 mm Hole Diameter
- Staubli, Red 15A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Mueller Electric Red 15A Binding Post With Brass Contacts and Nickel Plated - 11.99 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- RS PRO Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Tellurium Copper Contacts and Gold Plated - 9.53 mm Hole Diameter
