Hirschmann Test & Measurement, Violet 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€318.20

(exc. VAT)

€391.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 100€3.182€318.20
200 +€3.034€303.40

*price indicative

RS Stock No.:
280-8753
Mfr. Part No.:
930103109
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Violet

Product Type

Binding Post

Contact Material

Brass

Current

35A

Contact Plating

Nickel

Voltage

60V dc

Hole Diameter

8mm

Standards/Approvals

UL 94, IEC61010

COO (Country of Origin):
DE
The Hirschmann Test & Measurement sockets have 4 mm diameter, nickel-plated brass threaded bolt with 2 mm diameter transverse hole. It is used for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2 mm.

Pole terminal with claw edge

Captive insulated head

Insulated ring

Related links