Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- RS Stock No.:
- 280-8788
- Mfr. Part No.:
- 930757103
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 100 units)*
€277.80
(exc. VAT)
€341.70
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €2.778 | €277.80 |
| 200 + | €2.649 | €264.90 |
*price indicative
- RS Stock No.:
- 280-8788
- Mfr. Part No.:
- 930757103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Yellow | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 35A | |
| Voltage | 60 V dc | |
| Hole Diameter | 15mm | |
| Standards/Approvals | UL 94, IEC61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Yellow | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 35A | ||
Voltage 60 V dc | ||
Hole Diameter 15mm | ||
Standards/Approvals UL 94, IEC61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement socket having pole terminal with captive insulated head, which is held under constant pressure against the insulated rings by a spring. It comes with 4 mm diameter nickel plated, brass threaded bolt with 2 mm diameter transverse hole. It is used for non rotating installation in switch panels and equipment chassis with wall thickness up to 3.5 mm.
M4 thread
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
