Ritel, Black 20A Binding Post
- RS Stock No.:
- 288-1806
- Distrelec Article No.:
- 140-21-484
- Mfr. Part No.:
- 2410003
- Manufacturer:
- Ritel
Subtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
Last RS stock
- Final 399 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.06
(exc. VAT)
€13.60
(inc. VAT)
- RS Stock No.:
- 288-1806
- Distrelec Article No.:
- 140-21-484
- Mfr. Part No.:
- 2410003
- Manufacturer:
- Ritel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ritel | |
| Product Type | Binding Post | |
| Colour | Black | |
| Current | 20A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ritel | ||
Product Type Binding Post | ||
Colour Black | ||
Current 20A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
This Industrial terminals can be used with 4mm plug and wire connection upto 2 mm diameter.
Captive insulation against electric shock
Plastic parts in polyamide
Related links
- Ritel Red 20A Binding Post
- Grayhill 20A Binding Post With Nickel Plated Brass Contacts and Gold Plated
- RS PRO Binding Post
- RS PRO Black 30A Binding Post and Gold Plated - 7.2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated
- Mueller Electric, Black 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter

