Ritel, Red, Red 20A Binding Post
- RS Stock No.:
- 288-1807
- Distrelec Article No.:
- 140-21-479
- Mfr. Part No.:
- 2410004
- Manufacturer:
- Ritel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.06
(exc. VAT)
€13.60
(inc. VAT)
- RS Stock No.:
- 288-1807
- Distrelec Article No.:
- 140-21-479
- Mfr. Part No.:
- 2410004
- Manufacturer:
- Ritel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ritel | |
| Colour | Red, Red | |
| Current | 20 A | |
| Product Type | Binding Post | |
| Distrelec Product Id | 14021479 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ritel | ||
Colour Red, Red | ||
Current 20 A | ||
Product Type Binding Post | ||
Distrelec Product Id 14021479 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Industrial terminals can be used with 4mm plug and wire connection upto 2 mm diameter.
Captive insulation against electric shock
Plastic parts in polyamide
Related links
- Ritel, Black 20A Binding Post
- Grayhill 20A Binding Post With Nickel Plated Brass Contacts and Gold Plated
- Grayhill 20A, Red Binding Post With Brass Contacts and Nickel Plated
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- RS PRO Black 30A Binding Post and Gold Plated - 7.2 mm Hole Diameter
- RS PRO Binding Post
- RS PRO, Red 16A Binding Post With Brass Contacts and Nickel Plated

