Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 787-2461
- Mfr. Part No.:
- 930757102
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
€4.23
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.23 |
*price indicative
- RS Stock No.:
- 787-2461
- Mfr. Part No.:
- 930757102
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Blue | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Maximum Panel Thickness | 3.5mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | IEC 61010, CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Blue | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Maximum Panel Thickness 3.5mm | ||
Hole Diameter 2mm | ||
Standards/Approvals IEC 61010, CE | ||
- COO (Country of Origin):
- DE
PKI 100, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally suited for non-rotating installation in equipment chassis and switch panels with a wall thickness of up to 3.5mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
M4 Threaded termination
Related links
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
