Mueller Electric, Black Test Socket With Beryllium Copper Contacts
- RS Stock No.:
- 888-4689
- Mfr. Part No.:
- BU-P4543-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.47 | - |
| 10 - 49 | €8.05 | 4% |
| 50 - 99 | €7.62 | 10% |
| 100 - 199 | €7.20 | 14% |
| 200 + | €6.78 | 19% |
*price indicative
- RS Stock No.:
- 888-4689
- Mfr. Part No.:
- BU-P4543-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Black | |
| Product Type | Test Socket | |
| Contact Material | Beryllium Copper | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Product Type Test Socket | ||
Contact Material Beryllium Copper | ||
Gender Female | ||
Mueller Single / Dual Mini Banana Jack
Premium range of single and dual mini banana jacks from mueller. Provides the user with a reliable and robust testing solution suitable for a wide variety of applications
Comprised of Nickel Plated Brass conductor, with a Nylon insulator
Related links
- Mueller Electric, Red Test Connector With Beryllium Copper Alloy Contacts
- Mueller Electric Black Test Connector Adapter With Brass, Beryllium Copper Alloy contacts and Nickel Plated
- Mueller Electric Black Female Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Black Miniature Test Clip, 3A
- Mueller Electric, Black Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Black PVC Insulator Boot For Test Clip
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Mueller Electric Female Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated
