Mueller Electric, Red Test Connector With Beryllium Copper Contacts
- RS Stock No.:
- 888-4698
- Mfr. Part No.:
- BU-P4543-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.71
(exc. VAT)
€9.48
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.71 |
| 10 - 49 | €7.32 |
| 50 - 99 | €6.95 |
| 100 - 199 | €6.56 |
| 200 + | €6.18 |
*price indicative
- RS Stock No.:
- 888-4698
- Mfr. Part No.:
- BU-P4543-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Connector | |
| Colour | Red | |
| Contact Material | Beryllium Copper | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Connector | ||
Colour Red | ||
Contact Material Beryllium Copper | ||
Gender Female | ||
Mueller Single / Dual Mini Banana Jack
Premium range of single and dual mini banana jacks from mueller. Provides the user with a reliable and robust testing solution suitable for a wide variety of applications
Comprised of Nickel Plated Brass conductor, with a Nylon insulator
Related links
- Mueller Electric, Black Test Socket With Beryllium Copper Alloy Contacts
- Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
- Mueller Electric, Red Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Red Polyvinyl Chloride Insulator Cover For Test Clip
- Mueller Electric, Red Silicone Insulator Cover For Test Clip
- Mueller Electric Red, Black Test Connector Adapter With Brass contacts and Gold Plated
- Mueller Electric Black Test Connector Adapter With Brass, Beryllium Copper Alloy contacts and Nickel Plated
- Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated
