STMicroelectronics MJD112T4 Transistor, 2 A NPN, 100 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€11.78

(exc. VAT)

€14.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.589€11.78
200 - 980€0.367€7.34
1000 - 1980€0.28€5.60
2000 +€0.25€5.00

*price indicative

Packaging Options:
RS Stock No.:
151-413
Mfr. Part No.:
MJD112T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

20W

Minimum DC Current Gain hFE

200

Maximum Operating Temperature

150°C

Pin Count

3

Height

6mm

Standards/Approvals

RoHS

Width

2.2mm

Length

6.4m

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Transistors, This device is manufactured in Planar technology with “base island” layout and monolithic Darlington configuration.

Good hFE linearity

High fT frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy