Diodes Inc FMMT497TA Transistor, 500 mA NPN, 300 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.45

(exc. VAT)

€16.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 2,675 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 125€0.538€13.45
150 - 725€0.485€12.13
750 +€0.431€10.78

*price indicative

Packaging Options:
RS Stock No.:
155-068
Mfr. Part No.:
FMMT497TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum DC Current Gain hFE

20

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

75MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

500mW

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.12mm

Length

3.04mm

Width

1.4mm

Series

FMMT497

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy