onsemi MMBTA42LT1G Transistor, 500 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 545-0438
- Mfr. Part No.:
- MMBTA42LT1G
- Manufacturer:
- onsemi
Add 500 more to save €7.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.35
(exc. VAT)
€6.60
(inc. VAT)
- 700 unit(s) ready to ship from another location
- Plus 11,200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.107 | €5.35 | - |
| 500 - 950 | €0.092 | €4.60 | €7.50 |
| 1000 + | €0.08 | €4.00 | €27.00 |
*price indicative
- RS Stock No.:
- 545-0438
- Mfr. Part No.:
- MMBTA42LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Series | MMBTA42L | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Length 3.04mm | ||
Series MMBTA42L | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Standards
Related links
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- Infineon SMBTA42E6327HTSA1 Transistor 300 V, 3-Pin SOT-23
- Diodes Inc FMMT497TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMBTA42-7-F Transistor 300 V, 3-Pin SOT-23
- STMicroelectronics MJE340 Transistor 300 V, 3-Pin SOT-32
- STMicroelectronics Transistor 300 V, 3-Pin SOT-32
- onsemi Transistor 300 V, 3-Pin DPAK
- onsemi MJD340T4G Transistor 300 V, 3-Pin DPAK
