Infineon SMBTA42E6327HTSA1 Transistor, 500 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 287-487
- Mfr. Part No.:
- SMBTA42E6327HTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-487
- Mfr. Part No.:
- SMBTA42E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 360mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Width | 2.9mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS, AEC Qualified | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 360mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Width 2.9mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS, AEC Qualified | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- onsemi MMBTA42LT1G Transistor 300 V, 3-Pin SOT-23
- Diodes Inc FMMT497TA Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMBTA42-7-F Transistor 300 V, 3-Pin SOT-23
- STMicroelectronics MJE340 Transistor 300 V, 3-Pin SOT-32
- STMicroelectronics Transistor 300 V, 3-Pin SOT-32
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia MMBTA42 100 mA NPN 3-Pin SOT-23
