onsemi BCP56T1G NPN Transistor, 1 A NPN, 80 V dc, 3-Pin SOT-223
- RS Stock No.:
- 765-294
- Mfr. Part No.:
- BCP56T1G
- Manufacturer:
- onsemi
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€3.00
(exc. VAT)
€3.75
(inc. VAT)
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | €0.12 | €3.00 | - |
| 250 - 600 | €0.118 | €2.95 | 1% |
| 625 - 2475 | €0.115 | €2.88 | 4% |
| 2500 + | €0.107 | €2.68 | 10% |
*price indicative
- RS Stock No.:
- 765-294
- Mfr. Part No.:
- BCP56T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | NPN Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 130MHz | |
| Maximum Power Dissipation Pd | 1.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | BCP56 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type NPN Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 130MHz | ||
Maximum Power Dissipation Pd 1.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series BCP56 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi Transistor 80 V, 3-Pin SOT-223
- onsemi BCP56T3G Transistor 80 V, 3-Pin SOT-223
- Nexperia Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-10TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-16TX Transistor 80 V, 3-Pin SOT-223
- onsemi BCP56-10T1G Transistor 80 V, 4-Pin SOT-223
- onsemi BCP56-16T1G Transistor 80 V, 4-Pin SOT-223
