onsemi BC846ALT1G Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 464-215
- Mfr. Part No.:
- BC846ALT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 200 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
Temporarily out of stock
- 2,800 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.044 | €8.80 |
*price indicative
- RS Stock No.:
- 464-215
- Mfr. Part No.:
- BC846ALT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Width | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Width 1.11mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BC846ALT1G Transistor 65 V, 3-Pin SOT-23
- onsemi BC846BLT1G Transistor 65 V, 3-Pin SOT-23
- onsemi BC846BLT3G Transistor 65 V, 3-Pin SOT-23
- onsemi BC856BLT3G Transistor -65 V, 3-Pin SOT-23
- onsemi BC846ALT3G Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846A 100 mA NPN 3-Pin SOT-23
- Diodes Inc BC846A-7-F Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846 100 mA NPN 3-Pin SOT-23
