onsemi BC846BLT3G Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€3.70

(exc. VAT)

€4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
  • Plus 9,500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.074€3.70
500 - 950€0.064€3.20
1000 - 2450€0.055€2.75
2500 - 4950€0.048€2.40
5000 +€0.044€2.20

*price indicative

Packaging Options:
RS Stock No.:
773-7611
Mfr. Part No.:
BC846BLT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

300mW

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.11mm

Length

3.04mm

Standards/Approvals

No

Width

1.11mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy