Diodes Inc BC846A-7-F Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23

Image representative of range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€93.00

(exc. VAT)

€114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.031€93.00-
6000 - 9000€0.03€90.003%
12000 - 27000€0.028€84.009%
30000 - 57000€0.027€81.0012%
60000 +€0.025€75.0019%

*price indicative

RS Stock No.:
121-9527
Mfr. Part No.:
BC846A-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

300MHz

Maximum Power Dissipation Pd

300mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

6V

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

3mm

Series

BC846A

Width

2.5mm

Height

1.1mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy