Nexperia PBSS5160DS,115 Transistor, -1 A PNP, -60 V, 6-Pin TSOP
- RS Stock No.:
- 485-408
- Mfr. Part No.:
- PBSS5160DS,115
- Manufacturer:
- Nexperia
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 485-408
- Mfr. Part No.:
- PBSS5160DS,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 700mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 185MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.9mm | |
| Series | PBSS5160DS | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TSOP | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 700mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 185MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.9mm | ||
Series PBSS5160DS | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS5160DS -1 A PNP 6-Pin TSOP
- Nexperia PBSS4160DPN 1 A NPN + PNP 6-Pin TSOP
- Nexperia PBSS4160DS 1 A NPN 6-Pin TSOP
- Nexperia PBSS4140DPN 1 A NPN + PNP 6-Pin TSOP
- Nexperia BC807DS -500 mA PNP 6-Pin TSOP
- Nexperia PBSS5160U -1 A PNP 3-Pin UMT
- Diodes Inc Transistor 60 V, 6-Pin SOT-23
- Diodes Inc ZXTD4591E6TA Transistor 60 V, 6-Pin SOT-23
