Diodes Inc Transistor, 1 A NPN + PNP, 60 V, 6-Pin SOT-23
- RS Stock No.:
- 922-7866
- Mfr. Part No.:
- ZXTD4591E6TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€831.00
(exc. VAT)
€1,023.00
(inc. VAT)
- 6,000 unit(s) shipping from 04 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.277 | €831.00 |
*price indicative
- RS Stock No.:
- 922-7866
- Mfr. Part No.:
- ZXTD4591E6TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 1.7W | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.4mm | |
| Series | ZXTDX | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 1.7W | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.4mm | ||
Series ZXTDX | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTD4591E6TA Transistor 60 V, 6-Pin SOT-23
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc ZXTC2045E6TA Transistor 30 V, 6-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
