Nexperia BC807DS,115 Transistor, -500 mA PNP, -45 V, 6-Pin TSOP
- RS Stock No.:
- 792-0800
- Mfr. Part No.:
- BC807DS,115
- Manufacturer:
- Nexperia
Subtotal (1 tape of 50 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- Plus 4,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | €0.178 | €8.90 |
*price indicative
- RS Stock No.:
- 792-0800
- Mfr. Part No.:
- BC807DS,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 370mW | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC807 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type TSOP | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 370mW | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series BC807 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC807DS -500 mA PNP 6-Pin TSOP
- Nexperia BC807-25W -500 mA PNP 3-Pin UMT
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Nexperia BCM857BS -100 mA PNP 6-Pin UMT
- Nexperia BC857BS -100 mA PNP 6-Pin UMT
- Nexperia BCM857DS -100 mA PNP 6-Pin SOT-457
- Nexperia BC857BV 100 mA PNP 6-Pin SOT-666
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
