Nexperia BF821,215 Transistor, -50 mA PNP, -300 V, 3-Pin SOT-23
- RS Stock No.:
- 508-393
- Mfr. Part No.:
- BF821,215
- Manufacturer:
- Nexperia
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 508-393
- Mfr. Part No.:
- BF821,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Transition Frequency ft | 60MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Series | BF821 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Transition Frequency ft 60MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Series BF821 | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- Nexperia MMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia PMBTA92 -100 mA PNP 3-Pin SOT-23
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMTA92TA Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMT597TA Transistor -300 V, 3-Pin SOT-23
- onsemi MMBT5087LT1G Transistor -50 V, 3-Pin SOT-23
