Nexperia PMBTA92,215 Transistor, -100 mA PNP, -300 V, 3-Pin SOT-23
- RS Stock No.:
- 801-5684
- Mfr. Part No.:
- PMBTA92,215
- Manufacturer:
- Nexperia
Add 500 more to save €3.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 11 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.09 | €9.00 | - |
| 500 - 900 | €0.083 | €8.30 | €3.50 |
| 1000 + | €0.078 | €7.80 | €12.00 |
*price indicative
- RS Stock No.:
- 801-5684
- Mfr. Part No.:
- PMBTA92,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -300V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | PMBTA92 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -300V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series PMBTA92 | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia MMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
- onsemi BSP16T1G Transistor -300 V, 4-Pin TO-223
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMTA92TA Transistor -300 V, 3-Pin SOT-23
