onsemi MMBTA92LT1G Transistor, -500 mA PNP, -300 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€102.00

(exc. VAT)

€126.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.034€102.00
6000 +€0.032€96.00

*price indicative

RS Stock No.:
163-2509
Mfr. Part No.:
MMBTA92LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Minimum DC Current Gain hFE

25

Maximum Transition Frequency ft

50MHz

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Series

MMBTA92L

Width

1.4mm

Standards/Approvals

No

Height

1.11mm

Length

3.04mm

Automotive Standard

AEC-Q101

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy