Nexperia BC859B,215 Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0581
- Mfr. Part No.:
- BC859B,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.021 | €63.00 |
*price indicative
- RS Stock No.:
- 166-0581
- Mfr. Part No.:
- BC859B,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 220 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Series | BC859 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 220 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Series BC859 | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC859B -100 mA PNP 3-Pin SOT-23
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -30 V, 3-Pin SOT-23
- Nexperia BCV62C -100 mA PNP 4-Pin SOT-143B
- Nexperia BC859C -100 mA PNP 3-Pin TO-236
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
