Nexperia BC856,215 Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS Stock No.:
- 509-594
- Mfr. Part No.:
- BC856,215
- Manufacturer:
- Nexperia
Add 200 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€3.70
(exc. VAT)
€4.60
(inc. VAT)
- 6,200 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.037 | €3.70 | - |
| 200 - 400 | €0.033 | €3.30 | €0.80 |
| 500 + | €0.03 | €3.00 | €3.50 |
*price indicative
- RS Stock No.:
- 509-594
- Mfr. Part No.:
- BC856,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 125 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | BC856 | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 125 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series BC856 | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856A -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B 100 mA PNP 3-Pin SOT-23
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
- onsemi BC856BLT1G Transistor -65 V, 3-Pin SOT-23
