onsemi BC856ALT1G Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS Stock No.:
- 545-2557
- Mfr. Part No.:
- BC856ALT1G
- Manufacturer:
- onsemi
Add 6000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€72.00
(exc. VAT)
€90.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.024 | €72.00 | - |
| 6000 + | €0.022 | €66.00 | 8% |
*price indicative
- RS Stock No.:
- 545-2557
- Mfr. Part No.:
- BC856ALT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 125 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 125 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi BC856BLT1G Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856 -100 mA PNP 3-Pin SOT-23
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
- Nexperia Transistor -65 V, 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Diodes Inc BC856B-7-F Transistor -65 V, 3-Pin SOT-23
- Nexperia BC857B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856A -100 mA PNP 3-Pin SOT-23
