Nexperia BC856B,235 Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23

Subtotal (1 reel of 10000 units)*

€280.00

(exc. VAT)

€340.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +€0.028€280.00

*price indicative

RS Stock No.:
219-4308
Mfr. Part No.:
BC856B,235
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

250mW

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Series

BC85

Width

1.4mm

Standards/Approvals

AEC-Q101

Length

3mm

Automotive Standard

AEC-Q101

The Nexperia BC856B PNP general-purpose transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Low current

Low voltage

Related links