onsemi KSA1013YBU Transistor, -1 A PNP, -160 V, 3-Pin TO-93
- RS Stock No.:
- 765-292
- Mfr. Part No.:
- KSA1013YBU
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€2.92
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- 5,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 180 | €0.146 | €2.92 |
| 200 - 480 | €0.143 | €2.86 |
| 500 - 1980 | €0.139 | €2.78 |
| 2000 + | €0.13 | €2.60 |
*price indicative
- RS Stock No.:
- 765-292
- Mfr. Part No.:
- KSA1013YBU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -160V | |
| Package Type | TO-93 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -160V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 900mW | |
| Maximum Transition Frequency ft | 50MHz | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.9mm | |
| Series | KSA1013 | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -160V | ||
Package Type TO-93 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -160V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 900mW | ||
Maximum Transition Frequency ft 50MHz | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 3.9mm | ||
Series KSA1013 | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Length 8mm | ||
- COO (Country of Origin):
- CN
The onsemi PNP epitaxial silicon transistor designed for efficient amplification and signal processing in various electronic applications. This transistor features a Compact TO-92 package, making it suitable for limited space environments while providing robust operational capabilities. Tailored for colour TV audio output and vertical deflection output, delivers exceptional performance under specified conditions, enhancing the reliability of audio and Visual devices. With a maximum collector current of 1 A and a breakdown voltage of -160 V, it ensures robust service, making it Ideal for both consumer and industrial applications.
Optimised for colour TV applications, ensuring high-quality audio performance
High collector current capability of up to 1 A supports diverse applications
Maximum collector-base and collector-emitter voltages of -160 V enable robust operation
Low emitter-base voltage rating of -6 V enhances safety and compatibility
Increased thermal reliability with a power dissipation of 900 mW for prolonged operation
Wide operational temperature range from -55°C to 150°C ensures versatility in various environments
DC current gain ranges from 60 to 320, providing excellent amplification efficiency
Superior saturation voltage performance for improved signal integrity
Related links
- onsemi KSA1013YTA Transistor -160 V, 3-Pin TO-92
- onsemi 2SA1552S-TL-H Transistor -160 V, 3-Pin TP-FA
- ROHM 2SAR579D3FRATLQ Transistor -160 V, 3-Pin DPAK
- ROHM 2SAR579D3TLQ Transistor -160 V, 3-Pin DPAK
- onsemi KSC2383YTA Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin SOT-93
- onsemi MJE4343G Transistor 160 V, 3-Pin SOT-93
- onsemi Transistor 45 V, 3-Pin TO-92
