ROHM 2SAR579D3TLQ Transistor, -1.5 A PNP, -160 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.654€6.54
100 - 490€0.576€5.76
500 - 990€0.517€5.17
1000 +€0.395€3.95

*price indicative

Packaging Options:
RS Stock No.:
780-376
Mfr. Part No.:
2SAR579D3TLQ
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-160V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-160V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

120

Maximum Transition Frequency ft

67MHz

Maximum Emitter Base Voltage VEBO

-10V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

10W

Maximum Operating Temperature

150°C

Pin Count

3

Length

6.8mm

Height

2.3mm

Standards/Approvals

RoHS Compliant

Width

6.4mm

The ROHM PNP 1.5A 160V Power Transistor is designed for efficient power driving applications, providing high performance in low frequency amplification tasks.

Suitable for power driver applications

Features low collector-emitter saturation voltage, maximally 400mV

Complementary PNP type available: 2SCR579D3

Designed for high reliability with a junction temperature range of up to 150°C

Package type TO-252 ensures ease of mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy