onsemi MJE4343G Transistor, 16 A NPN, 160 V, 3-Pin SOT-93
- RS Stock No.:
- 145-3093
- Mfr. Part No.:
- MJE4343G
- Manufacturer:
- onsemi
Subtotal (1 tube of 30 units)*
€95.28
(exc. VAT)
€117.18
(inc. VAT)
- 30 unit(s) shipping from 27 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | €3.176 | €95.28 |
| 120 - 240 | €2.773 | €83.19 |
| 270 - 480 | €2.703 | €81.09 |
| 510 + | €2.633 | €78.99 |
*price indicative
- RS Stock No.:
- 145-3093
- Mfr. Part No.:
- MJE4343G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-93 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 8 | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 125W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 16.26mm | |
| Standards/Approvals | No | |
| Length | 41.91mm | |
| Height | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-93 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 8 | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 125W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 16.26mm | ||
Standards/Approvals No | ||
Length 41.91mm | ||
Height 5.3mm | ||
Automotive Standard AEC-Q101 | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 160 V, 3-Pin SOT-93
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- Nexperia PMBT5551 300 mA NPN 3-Pin SOT-23
- Diodes Inc MMST5551-7-F Transistor 160 V, 3-Pin SOT-323
- Nexperia BSR19A 300 mA NPN 3-Pin SOT-23
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
