ROHM 2SCR579D3FRATLQ Transistor, 1.5 A NPN, 160 V, 3-Pin DPAK
- RS Stock No.:
- 780-377
- Mfr. Part No.:
- 2SCR579D3FRATLQ
- Manufacturer:
- ROHM
Add 100 more to save €7.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
- 2,500 unit(s) shipping from 10 December 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.654 | €6.54 | - |
| 100 - 490 | €0.576 | €5.76 | €7.80 |
| 500 - 990 | €0.517 | €5.17 | €68.50 |
| 1000 + | €0.395 | €3.95 | €259.00 |
*price indicative
- RS Stock No.:
- 780-377
- Mfr. Part No.:
- 2SCR579D3FRATLQ
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Transition Frequency ft | 101MHz | |
| Maximum Power Dissipation Pd | 10W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Transition Frequency ft 101MHz | ||
Maximum Power Dissipation Pd 10W | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.8mm | ||
Width 6.4mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SCR579D3TLQ Transistor 160 V, 3-Pin DPAK
- ROHM 2SAR579D3FRATLQ Transistor -160 V, 3-Pin DPAK
- ROHM 2SAR579D3TLQ Transistor -160 V, 3-Pin DPAK
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- Nexperia PMBT5551 300 mA NPN 3-Pin SOT-23
