Microchip 2N3019 Transistor, 1 A NPN, 80 V, 3-Pin TO
- RS Stock No.:
- 838-605
- Mfr. Part No.:
- 2N3019
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
- Shipping from 21 April 2027
Units | Per unit |
|---|---|
| 1 + | €11.71 |
*price indicative
- RS Stock No.:
- 838-605
- Mfr. Part No.:
- 2N3019
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO | |
| Mount Type | Threaded Through Hole | |
| Transistor Configuration | Silicon Transistor | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Width | 9.4mm | |
| Length | 9.4mm | |
| Series | JEDEC Registered 2N Military Low Power Transistor | |
| Standards/Approvals | MIL-PRF-19500/391 | |
| Height | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO | ||
Mount Type Threaded Through Hole | ||
Transistor Configuration Silicon Transistor | ||
Maximum Collector Base Voltage VCBO 140V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Width 9.4mm | ||
Length 9.4mm | ||
Series JEDEC Registered 2N Military Low Power Transistor | ||
Standards/Approvals MIL-PRF-19500/391 | ||
Height 6.6mm | ||
Non Compliant
- COO (Country of Origin):
- PH
Related links
- Microchip 2N3700UB NPN Transistor 80 V, 3-Pin TO-18
- onsemi 2N4923G Transistor 80 V, 3-Pin TO-225
- Nexperia BC56-16PA 1 A NPN 3-Pin SOT-1061
- onsemi Transistor 80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-10TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-16TX Transistor 80 V, 3-Pin SOT-223
