onsemi Transistor, 1 A NPN, 80 V, 3-Pin SOT-223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-3462
Mfr. Part No.:
BCP56T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-223 (SC-73)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

35MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.5W

Pin Count

3

Maximum Operating Temperature

150°C

Width

1.75mm

Series

BCP56

Height

7.3mm

Length

6.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy