Nexperia PBHV9115X,115 Transistor, -1 A PNP, -150 V, 3-Pin SOT-89

Subtotal (1 pack of 10 units)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.473€4.73

*price indicative

Packaging Options:
RS Stock No.:
801-5580
Mfr. Part No.:
PBHV9115X,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-150V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-200V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.5W

Maximum Emitter Base Voltage VEBO

-6V

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.6mm

Height

1.6mm

Series

PBHV9115X

Width

2.6mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
HK

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy