Nexperia PMST2907A,115 Transistor, -600 mA PNP, -60 V, 3-Pin UMT

Get a bulk buy discount

Add 300 more to save 5%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€13.80

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200€0.138€13.80-
300 - 500€0.131€13.105%
600 +€0.125€12.509%

*price indicative

Packaging Options:
RS Stock No.:
504-5862
Mfr. Part No.:
PMST2907A,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

200MHz

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.2mm

Standards/Approvals

No

Width

2.2mm

Series

PMST2907A

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy