Diodes Inc FZT789ATA Transistor, -3 A PNP, -25 V, 4-Pin SOT-223
- RS Stock No.:
- 121-9956
- Mfr. Part No.:
- FZT789ATA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€322.00
(exc. VAT)
€396.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.322 | €322.00 |
*price indicative
- RS Stock No.:
- 121-9956
- Mfr. Part No.:
- FZT789ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 25V | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.55mm | |
| Series | FZT789A | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 25V | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.55mm | ||
Series FZT789A | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FZT789ATA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT749TA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT1149ATA Transistor -25 V, 4-Pin SOT-223
- onsemi MJD210T4G Transistor -25 V, 4-Pin DPAK
- onsemi MJD210RLG Transistor -25 V, 4-Pin DPAK
- onsemi MJD210G Transistor -25 V, 4-Pin DPAK
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
