Diodes Inc FZT1149ATA Transistor, -4 A PNP, -25 V, 4-Pin SOT-223
- RS Stock No.:
- 154-889
- Mfr. Part No.:
- FZT1149ATA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
- 2,630 unit(s) shipping from 04 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.698 | €6.98 |
*price indicative
- RS Stock No.:
- 154-889
- Mfr. Part No.:
- FZT1149ATA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 115 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 135MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | FZT1149A | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 115 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 135MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series FZT1149A | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 6.55mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT789ATA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc FZT749TA Transistor -25 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT1049ATA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT649TA Transistor 25 V, 4-Pin SOT-223
- Diodes Inc FZT869TA Transistor 25 V, 4-Pin SOT-223
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
