Diodes Inc Transistor, -4 A PNP, -25 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€442.00

(exc. VAT)

€544.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.442€442.00

*price indicative

RS Stock No.:
922-7608
Mfr. Part No.:
FZT1149ATA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-4A

Maximum Collector Emitter Voltage Vceo

-25V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

135MHz

Maximum Power Dissipation Pd

2.5W

Minimum DC Current Gain hFE

115

Transistor Polarity

PNP

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.65mm

Length

6.55mm

Standards/Approvals

No

Width

7.1mm

Series

FZT1149A

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy