Diodes Inc BC807-25-7-F Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23

Image representative of range

Subtotal (1 reel of 3000 units)*

€120.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.04€120.00

*price indicative

RS Stock No.:
122-0286
Mfr. Part No.:
BC807-25-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

310mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Standards/Approvals

No

Series

BC807

Width

2.5mm

Height

1.1mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy