onsemi BC807-40LT1G Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 145-3281
- Mfr. Part No.:
- BC807-40LT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 06 January 2027
- Plus 3,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.021 | €63.00 |
| 6000 + | €0.02 | €60.00 |
*price indicative
- RS Stock No.:
- 145-3281
- Mfr. Part No.:
- BC807-40LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Width | 1.11mm | |
| Series | BC807-40L | |
| Height | 2.64mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Width 1.11mm | ||
Series BC807-40L | ||
Height 2.64mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BC807-40LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-16LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-40LT3G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-25LT1G Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Taiwan Semiconductor BC807-25 RF Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
