onsemi BC807-16LT1G Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.30

(exc. VAT)

€2.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.092€2.30
100 - 225€0.079€1.98
250 - 475€0.069€1.73
500 - 975€0.061€1.53
1000 +€0.055€1.38

*price indicative

Packaging Options:
RS Stock No.:
690-0060
Mfr. Part No.:
BC807-16LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

40

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

300mW

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.11mm

Series

BC807-16L

Width

2.64mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy