Diodes Inc ZXTP2009ZTA Transistor, -5.5 A PNP, -40 V, 3-Pin SOT-89
- RS Stock No.:
- 122-0645
- Mfr. Part No.:
- ZXTP2009ZTA
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 1000 units)*
€408.00
(exc. VAT)
€502.00
(inc. VAT)
- Shipping from 11 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.408 | €408.00 |
*price indicative
- RS Stock No.:
- 122-0645
- Mfr. Part No.:
- ZXTP2009ZTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5.5A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -7.5V | |
| Maximum Transition Frequency ft | 152MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 3W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | ZXTP2009Z | |
| Length | 4.6mm | |
| Height | 4.25mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5.5A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -7.5V | ||
Maximum Transition Frequency ft 152MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 3W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series ZXTP2009Z | ||
Length 4.6mm | ||
Height 4.25mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP2009ZTA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc ZXTP2008ZTA Transistor -30 V, 3-Pin SOT-89
- Diodes Inc FCX790ATA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc FCX1151ATA Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor 40 V, 3-Pin SOT-89
- Nexperia PXT2222A 100 mA 3-Pin SOT-89
- Diodes Inc FCX491ATA Transistor 40 V, 3-Pin SOT-89
- Diodes Inc DSS4540X-13 Transistor 40 V, 3-Pin SOT-89
